+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26532720N

Thermal pad; IP20; -40÷80°C


Manufacturer: CROUZET

Manufacturer part number:
26532720N
TME Symbol:
26532720N

Specification

Manufacturer
CROUZET
Type of relays accessories
thermal pad
IP rating
IP20
Operating temperature
-40...80°C
Gross weight0.44 g
Certificates
EAN code3593150049373
See other products in this category: One Phase Solid State Relays CROUZET,
*
26532720N
116 in TME stock
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 5 pcs - 1.59 EURGross price for quantities from 5 pcs - 1.59 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.