+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26532764N

DIN-rail mounting holder; IP20; -40÷80°C

Manufacturer: CROUZET

Manufacturer part number:
26532764N
TME Symbol:
26532764N

Specification

Manufacturer
CROUZET
Type of relays accessories
DIN-rail mounting holder
IP rating
IP20
Operating temperature
-40...80°C
Gross weight66.18 g
Certificates
EAN code3593150049359
See other products in this category: One Phase Solid State Relays CROUZET,
*
26532764N
7 in TME stock
Net price for quantities from 1 pcs - 10.95 EURGross price for quantities from 1 pcs - 10.95 EUR
Net price for quantities from 5 pcs - 10.22 EURGross price for quantities from 5 pcs - 10.22 EUR
Net price for quantities from 10 pcs - 9.49 EURGross price for quantities from 10 pcs - 9.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 30 pcs