+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2743019447

Ferrite: bead; Imp.@ 100MHz: 47Ω; SMD; 5A; R: 800uΩ


Manufacturer: FAIR-RITE

Manufacturer part number:
2743019447
TME Symbol:
2743019447

Specification

Manufacturer
FAIR-RITE
Type of ferrite
bead
Impedance at 100MHz
47Ω
Mounting
SMD
Operating current
5A
Resistance
0.8mΩ
Gross weight0.197 g
Certificates
See other products in this category: Ferrite - beads FAIR-RITE,
*
2743019447
0 in TME stock
Net price for quantities from 8400 pcs - 0.10 EURGross price for quantities from 8400 pcs - 0.10 EUR
No. of pieces (Multiplicity: 8 400)
Minimum order quantity: 8 400.
Multiplicity: 8 400.
Packaging method by the manufacturerReel = 2 800 pcs