+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

275.100-10120

Discharge module; discharging PFC capacitors; 120kΩ


Manufacturer: ELECTRONICON

Manufacturer part number:
275.100-10120
TME Symbol:
275.100-10120

Specification

Manufacturer
ELECTRONICON
Type of capacitor accessory
discharge module
Application
discharging PFC capacitors
Resistance
120kΩ
Related items
275.186-516600
Gross weight11.37 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors ELECTRONICON,
*
275.100-10120
100 in TME stock
Net price for quantities from 1 pcs - 4.84 EURGross price for quantities from 1 pcs - 4.84 EUR
Net price for quantities from 3 pcs - 4.45 EURGross price for quantities from 3 pcs - 4.45 EUR
Net price for quantities from 9 pcs - 4.04 EURGross price for quantities from 9 pcs - 4.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs