+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2814.2831

LED; in housing; 3mm; No.of diodes: 1; red/green; 20mA; 60°


Manufacturer: MENTOR

Manufacturer part number:
2814.2831
TME Symbol:
2814.2831

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
red/green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
568nm, 625nm
Luminosity of red colour
10...50mcd
Gross weight0.3 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2814.2831
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.