+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2814.2832

LED; in housing; 3mm; No.of diodes: 2; red/green; 20mA; 60°


Manufacturer: MENTOR

Manufacturer part number:
2814.2832
TME Symbol:
2814.2832

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red/green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Viewing angle
60°
Wavelength
568nm, 625nm
Luminosity of green colour
10...30mcd
Luminosity of red colour
10...50mcd
Gross weight0.629 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2814.2832
256 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 5 pcs - 3.59 USDGross price for quantities from 5 pcs - 3.59 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
Net price for quantities from 100 pcs - 3.03 USDGross price for quantities from 100 pcs - 3.03 USD
Net price for quantities from 250 pcs - 2.98 USDGross price for quantities from 250 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs