+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2843000202

Core: ferrite; on round cable; 43; -55÷125°C; 100MHz; 219Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2843000202
TME Symbol:
2843000202

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
43
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
219Ω
Dimensions
13.3x14.35x7.5mm
Gross weight4.74 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2843000202
2163 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.37 EURGross price for quantities from 25 pcs - 0.37 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 136 pcs - 0.33 EURGross price for quantities from 136 pcs - 0.33 EUR
Net price for quantities from 272 pcs - 0.32 EURGross price for quantities from 272 pcs - 0.32 EUR
Net price for quantities from 544 pcs - 0.31 EURGross price for quantities from 544 pcs - 0.31 EUR
Net price for quantities from 1088 pcs - 0.30 EURGross price for quantities from 1088 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 136 pcsCardboard = 1 088 pcs