+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2843000302

Core: ferrite; on round cable; 43; -55÷125°C; 100MHz; 161Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2843000302
TME Symbol:
2843000302

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Ferrite application
on round cable
Core material
43
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
161Ω
Dimensions
13.3x10.3x7.5mm
Gross weight2.6 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2843000302
0 in TME stock
Net price for quantities from 4200 pcs - 0.24 EURGross price for quantities from 4200 pcs - 0.24 EUR
No. of pieces (Multiplicity: 4 200)
Minimum order quantity: 4 200.
Multiplicity: 4 200.