+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2886220000

Pliers: adjustable; 250mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2886220000
TME Symbol:
2886220000

Specification

Manufacturer
WEIDMÜLLER
Type of pliers
adjustable
Length
0.25m
Gross weight180 g
See other products in this category: Adjustable Pliers WEIDMÜLLER,
*
2886220000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.50 EURGross price for quantities from 1 pcs - 47.50 EUR
Net price for quantities from 5 pcs - 42.23 EURGross price for quantities from 5 pcs - 42.23 EUR
Net price for quantities from 10 pcs - 36.95 EURGross price for quantities from 10 pcs - 36.95 EUR