+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2901.0220

LED; in housing; 1.8mm; No.of diodes: 4; red; 15mA; 70°; 20÷50mcd

NEW

Manufacturer: MENTOR

Manufacturer part number:
2901.0220
TME Symbol:
2901.0220

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
4
LED colour
red
Mounting
THT
Front
convex
LED current
15mA
LED lens
diffused, red
Viewing angle
70°
Luminosity
20...50mcd
Wavelength
625nm
Dimensions
15.1x5x11.8mm
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2901.0220
13 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.98 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs