+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29154C

Inductor: wire; SMD; 150uH; 470mA; R: 500mΩ; 2900; 7.2x7.2x4mm


Manufacturer: MURATA

Manufacturer part number:
29154C
TME Symbol:
29154C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
0.47A
Resistance
0.5Ω
Manufacturer series
2900
Body dimensions
7.2x7.2x4mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
29154C
0 in TME stock
Net price for quantities from 1000 pcs - 0.40 GBPGross price for quantities from 1000 pcs - 0.40 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.