+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2926700

Cable; D-Sub 50pin plug,cables; PVC; Len: 6m; grey; Core: Cu; IP54


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2926700

Alternative designations: CABLE-D-50SUB/M/OE/0,25/S/6,0M

TME Symbol:
2926700

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - cables
Wire insulation material
PVC
Cable length
6m
Insulation colour
grey
Core diameter
24AWG
Version
connection 1:1, with earthing
Kind of core
Cu
Shield structure
shielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
12.4mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • cables
  • D-Sub 50pin plug
Gross weight1.609 kg
Certificates
EAN code4046356548304
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
2926700
0 in TME stock
Net price for quantities from 1 pcs - 264.99 USDGross price for quantities from 1 pcs - 264.99 USD
Net price for quantities from 5 pcs - 231.87 USDGross price for quantities from 5 pcs - 231.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.