+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29333C

Inductor: wire; SMD; 33uH; 1A; R: 120mΩ; 2900; 7.2x7.2x4mm; -40÷85°C


Manufacturer: MURATA

Manufacturer part number:
29333C
TME Symbol:
29333C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
1A
Resistance
0.12Ω
Manufacturer series
2900
Body dimensions
7.2x7.2x4mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
29333C
0 in TME stock
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.