+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2ASC-12A2HP

IC: driver; H-bridge; half-bridge; SiC; Ch: 2; MOSFET; 14÷16V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2ASC-12A2HP
TME Symbol:
2ASC-12A2HP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
half-bridge
Technology
SiC
Number of channels
2
Integrated circuit features
MOSFET
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
14...16V
Impulse rise time
80ns
Pulse fall time
90ns
Gross weight3.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
2ASC-12A2HP
0 in TME stock
Net price for quantities from 3 pcs - 111.86 EURGross price for quantities from 3 pcs - 111.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.