+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CL73A

Diode: rectifying; THT; 12kV; 5mA; Ifsm: 500mA; Ufmax: 45V; Ir: 2uA

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
2CL73A
TME Symbol:
2CL73A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
12kV
Load current
5mA
Semiconductor structure
single diode
Max. forward impulse current
0.5A
Max. forward voltage
45V
Max. load current
50mA
Leakage current
2µA
Reverse recovery time
80ns
Body dimensions
Ø2.5x10mm
Features of semiconductor devices
  • high voltage
  • ultrafast switching
Gross weight0.219 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
2CL73A
5483 in TME stock
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.09 EUR
Net price for quantities from 6000 pcs - 0.07 EURGross price for quantities from 6000 pcs - 0.07 EUR
Net price for quantities from 12000 pcs - 0.07 EURGross price for quantities from 12000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 6 000 pcs