+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CL74A

Diode: rectifying; THT; 14kV; 5mA; Ifsm: 500mA; Ufmax: 51V; Ir: 2uA

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
2CL74A
TME Symbol:
2CL74A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
14kV
Load current
5mA
Semiconductor structure
single diode
Max. forward impulse current
0.5A
Max. forward voltage
51V
Max. load current
50mA
Leakage current
2µA
Reverse recovery time
80ns
Body dimensions
Ø2.5x10mm
Features of semiconductor devices
  • high voltage
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
2CL74A
0 in TME stock
Net price for quantities from 1 pcs - 0.59 GBPGross price for quantities from 1 pcs - 0.59 GBP
Net price for quantities from 10 pcs - 0.35 GBPGross price for quantities from 10 pcs - 0.35 GBP
Net price for quantities from 100 pcs - 0.20 GBPGross price for quantities from 100 pcs - 0.20 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.14 GBP
Net price for quantities from 3000 pcs - 0.13 GBPGross price for quantities from 3000 pcs - 0.13 GBP
Net price for quantities from 6000 pcs - 0.12 GBPGross price for quantities from 6000 pcs - 0.12 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.