+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N1489

Transistor: NPN; bipolar; 40V; 6A; 75W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N1489
TME Symbol:
2N1489

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
6A
Power dissipation
75W
Case
TO3
Mounting
THT
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N1489
0 in TME stock
Net price for quantities from 7 pcs - 47.21 EURGross price for quantities from 7 pcs - 47.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.