+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N2219AE4

Transistor: NPN; bipolar; 50V; 800mA; 800mW; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N2219AE4
TME Symbol:
2N2219AE4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
0.8A
Power dissipation
0.8W
Case
TO39
Current gain
30
Mounting
THT
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N2219AE4
0 in TME stock
Net price for quantities from 37 pcs - 9.70 USDGross price for quantities from 37 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 37.
Multiplicity: 1.