+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N2945AUB/TR

Transistor: PNP; bipolar; 20V; 100mA; 400mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N2945AUB/TR
TME Symbol:
2N2945AUB/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
0.1A
Power dissipation
0.4W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N2945AUB/TR
0 in TME stock
Net price for quantities from 13 pcs - 23.56 EURGross price for quantities from 13 pcs - 23.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 13.
Multiplicity: 1.