+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3053

Transistor: NPN; bipolar; 60V; 700mA; 1W; TO5

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3053
TME Symbol:
2N3053

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.7A
Power dissipation
1W
Case
TO5
Mounting
THT
Kind of package
bulk
Gross weight0.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N3053
0 in TME stock
Net price for quantities from 8 pcs - 37.75 EURGross price for quantities from 8 pcs - 37.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.