+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3507

Transistor: NPN; bipolar; 50V; 3A; TO39


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3507
TME Symbol:
2N3507

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
3A
Case
TO39
Current gain
17...175
Mounting
THT
Kind of package
bulk
Gross weight1.033 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N3507
0 in TME stock
Net price for quantities from 100 pcs - 25.57 USDGross price for quantities from 100 pcs - 25.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.