+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3790

Transistor: PNP; bipolar; 80V; 10A; 150W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3790
TME Symbol:
2N3790

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
10A
Power dissipation
150W
Case
TO3
Mounting
THT
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N3790
0 in TME stock
Net price for quantities from 5 pcs - 73.30 USDGross price for quantities from 5 pcs - 73.30 USD
No. of pieces (Multiplicity: 1)