+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3799

Transistor: NPN; bipolar; 60V; 50mA; 1.2W; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3799
TME Symbol:
2N3799

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
50mA
Power dissipation
1.2W
Case
TO18
Mounting
THT
Gross weight0.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N3799
0 in TME stock
Net price for quantities from 32 pcs - 11.10 USDGross price for quantities from 32 pcs - 11.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 32.
Multiplicity: 1.