+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N3821

Transistor: N-JFET; 50V; 2.5mA; 300mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N3821
TME Symbol:
2N3821

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
50V
Drain current
2.5mA
Power dissipation
0.3W
Mounting
THT
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
2N3821
0 in TME stock
Net price for quantities from 14 pcs - 22.68 EURGross price for quantities from 14 pcs - 22.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 14.
Multiplicity: 1.