+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4003

Transistor: PNP; bipolar; 100V; 30A; 100W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4003
TME Symbol:
2N4003

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
30A
Power dissipation
100W
Gross weight0.53 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N4003
0 in TME stock
Net price for quantities from 1 pcs - 567.36 EURGross price for quantities from 1 pcs - 567.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.