+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4392

Transistor: N-JFET; unipolar; 40V; 5mA; 1.8W; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4392
TME Symbol:
2N4392

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
5mA
Power dissipation
1.8W
Case
TO18
Mounting
THT
Gross weight0.057 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
2N4392
0 in TME stock
Net price for quantities from 19 pcs - 19.42 USDGross price for quantities from 19 pcs - 19.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 19.
Multiplicity: 1.