+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4405

Transistor: PNP; 500mA; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4405
TME Symbol:
2N4405

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector current
0.5A
Case
TO39
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N4405
0 in TME stock
Net price for quantities from 9 pcs - 31.48 GBPGross price for quantities from 9 pcs - 31.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 9.
Multiplicity: 1.