+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4905

Transistor: PNP; bipolar; 60V; 87.5W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4905
TME Symbol:
2N4905

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Power dissipation
87.5W
Case
TO3
Mounting
THT
Gross weight14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N4905
0 in TME stock
Net price for quantities from 8 pcs - 40.62 EURGross price for quantities from 8 pcs - 40.62 EUR
No. of pieces (Multiplicity: 1)