+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N4931U4

Transistor: PNP; bipolar; 250V; 200mA; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N4931U4
TME Symbol:
2N4931U4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
0.2A
Power dissipation
1W
Mounting
SMD
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N4931U4
0 in TME stock
Net price for quantities from 5 pcs - 66.42 EURGross price for quantities from 5 pcs - 66.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.