+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5012

Transistor: NPN; bipolar; 700V; 200mA; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5012
TME Symbol:
2N5012

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
700V
Collector current
0.2A
Power dissipation
1W
Mounting
THT
Gross weight0.99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N5012
0 in TME stock
Net price for quantities from 18 pcs - 17.54 EURGross price for quantities from 18 pcs - 17.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 18.
Multiplicity: 1.