+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5330

Transistor: NPN; bipolar; 90V; 140W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5330
TME Symbol:
2N5330

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
90V
Power dissipation
140W
Gross weight1.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N5330
0 in TME stock
Net price for quantities from 1 pcs - 484.49 USDGross price for quantities from 1 pcs - 484.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.