+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5552

Transistor: PNP; bipolar; 80V; 15W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5552
TME Symbol:
2N5552

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Power dissipation
15W
Mounting
THT
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N5552
0 in TME stock
Net price for quantities from 6 pcs - 59.56 USDGross price for quantities from 6 pcs - 59.56 USD
No. of pieces (Multiplicity: 1)