+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5661

Transistor: NPN; bipolar; 300V; 2A; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5661
TME Symbol:
2N5661

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
2A
Power dissipation
1W
Mounting
THT
Gross weight0.99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N5661
0 in TME stock
Net price for quantities from 16 pcs - 19.15 EURGross price for quantities from 16 pcs - 19.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 16.
Multiplicity: 1.