+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5884

Transistor: PNP; 80V; 25A; 200W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5884
TME Symbol:
2N5884

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
80V
Collector current
25A
Power dissipation
200W
Case
TO3
Gross weight7.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N5884
0 in TME stock
Net price for quantities from 6 pcs - 57.57 EURGross price for quantities from 6 pcs - 57.57 EUR
No. of pieces (Multiplicity: 1)