+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6191

Transistor: PNP; 80V; 5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6191
TME Symbol:
2N6191

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
80V
Collector current
5A
Gross weight0.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N6191
0 in TME stock
Net price for quantities from 28 pcs - 10.76 EURGross price for quantities from 28 pcs - 10.76 EUR
No. of pieces (Multiplicity: 1)