+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6211P

Transistor: PNP; bipolar; 225V; 2A; 3W; TO66

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6211P
TME Symbol:
2N6211P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
225V
Collector current
2A
Power dissipation
3W
Case
TO66
Mounting
THT
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
2N6211P
0 in TME stock
Net price for quantities from 8 pcs - 46.61 USDGross price for quantities from 8 pcs - 46.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.