+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6235

Transistor: NPN; bipolar; 300V; 50W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6235
TME Symbol:
2N6235

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Power dissipation
50W
Mounting
THT
Gross weight0.89 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N6235
0 in TME stock
Net price for quantities from 8 pcs - 35.40 GBPGross price for quantities from 8 pcs - 35.40 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.