+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6340

Transistor: NPN; 140V; 30A; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6340
TME Symbol:
2N6340

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
140V
Collector current
30A
Case
TO3
Gross weight7.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N6340
0 in TME stock
Net price for quantities from 5 pcs - 60.51 EURGross price for quantities from 5 pcs - 60.51 EUR
No. of pieces (Multiplicity: 1)