+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6563

Transistor: NPN; bipolar; 300V; 10A; 100W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6563
TME Symbol:
2N6563

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
10A
Power dissipation
100W
Gross weight1.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N6563
0 in TME stock
Net price for quantities from 1 pcs - 602.36 EURGross price for quantities from 1 pcs - 602.36 EUR
No. of pieces (Multiplicity: 1)