+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N696S

Transistor: NPN; bipolar; 40V; 600mW; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N696S
TME Symbol:
2N696S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Power dissipation
0.6W
Case
TO39
Mounting
THT
Gross weight1.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N696S
0 in TME stock
Net price for quantities from 23 pcs - 15.36 USDGross price for quantities from 23 pcs - 15.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 23.
Multiplicity: 1.