+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N7375

Transistor: PNP; bipolar; 300V; 5A; 52.5W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N7375
TME Symbol:
2N7375

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
5A
Power dissipation
52.5W
Gross weight0.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
2N7375
0 in TME stock
Net price for quantities from 2 pcs - 194.99 EURGross price for quantities from 2 pcs - 194.99 EUR
No. of pieces (Multiplicity: 1)