+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N930A

Transistor: NPN; bipolar; 45V; 30mA; 300mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N930A
TME Symbol:
2N930A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
30mA
Power dissipation
0.3W
Case
TO18
Mounting
THT
Gross weight0.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
2N930A
0 in TME stock
Net price for quantities from 27 pcs - 11.57 EURGross price for quantities from 27 pcs - 11.57 EUR
No. of pieces (Multiplicity: 1)