+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2NZ01

Fuse: fuse; ceramic,industrial; 2A; 400VAC; 250VDC; D01


Manufacturer: BUSSMANN

Manufacturer part number:
2NZ01
TME Symbol:
2NZ01

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
2A
Rated voltage
250V DC/400V AC
Fuse size
D01
Breaking capacity
50kA
Gross weight5.87 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
2NZ01
7 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs