+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SA2012-TD-E

Transistor: PNP; bipolar; 30V; 5A; 3.5W; SOT89


Manufacturer: ONSEMI

Manufacturer part number:
2SA2012-TD-E
TME Symbol:
2SA2012-TD-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
5A
Power dissipation
3.5W
Case
SOT89
Current gain
200...560
Mounting
SMD
Kind of package
reel, tape
Frequency
350MHz
Gross weight0.118 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI
*
2SA2012-TD-E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 000 pcs