+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SA2016-TD-E

Transistor: PNP; bipolar; 50V; 7A; 1.3W; SOT89


Manufacturer: ONSEMI

Manufacturer part number:
2SA2016-TD-E
TME Symbol:
2SA2016-TD-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
7A
Power dissipation
1.3W
Case
SOT89
Current gain
200...560
Mounting
SMD
Kind of package
reel, tape
Frequency
290MHz
Gross weight0.103 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
2SA2016-TD-E
703 in TME stock
Net price for quantities from 1 pcs - 1.02 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.49 EURGross price for quantities from 50 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 200 pcs - 0.40 EURGross price for quantities from 200 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs