+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of semiconductor module | gate driver board | |
Topology | IGBT half-bridge | |
Mounting | pin header | |
Operating temperature | -55...85°C | |
Technology | SCALE™-2 | |
Voltage class | 3.3kV | |
Frequency | 0.1MHz | |
Output current | 35A | |
Kind of output | IGBT driver |