+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC3281

Transistor: NPN; bipolar; 200V; 15A; 150W; SOT93


Manufacturer: -

Manufacturer part number: -
TME Symbol:
2SC3281

Specification

Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
15A
Power
0.15kW
Case
SOT93
Mounting
SMD
Frequency
30MHz
Gross weight11.629 g
Certificates
*
2SC3281
Product withdrawn from the offer
Use the specification table below to search for similar products