+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SD1047

Transistor: NPN; bipolar; 140V; 12A; 100W; TO3P

Manufacturer: STMicroelectronics

Manufacturer part number:
2SD1047
TME Symbol:
2SD1047

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
12A
Power dissipation
100W
Case
TO3P
Mounting
THT
Frequency
20MHz
Gross weight5.2 g
See other products in this category: NPN THT transistors STMicroelectronics
*
2SD1047
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 30 pcs