+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2SD2012

Transistor: NPN; bipolar; 60V; 3A; 25W; TO220

Manufacturer: STMicroelectronics

Manufacturer part number:
2SD2012
TME Symbol:
2SD2012

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Power
25W
Case
TO220
Mounting
THT
Gross weight2.493 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics
*
2SD2012
Product withdrawn from the offer
Use the specification table below to search for similar products