+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SEPC2700M

Capacitor: polymer; 2700uF; 2VDC; THT; ±20%; Ø10x13mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
2SEPC2700M
TME Symbol:
2SEPC2700M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
2.7mF
Operating voltage
2V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Terminal pitch
5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
5560mA
Impedance
10mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
13mm
Gross weight1.4 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
2SEPC2700M
0 in TME stock
Net price for quantities from 200 pcs - 1.01 USDGross price for quantities from 200 pcs - 1.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.